Print Page
Image is for illustrative purposes only. Please refer to product description.
129 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč168.036 |
10+ | Kč146.969 |
100+ | Kč121.889 |
250+ | Kč109.349 |
500+ | Kč100.822 |
1000+ | Kč98.815 |
Price for:Each
Minimum: 1
Multiple: 1
Kč168.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoASP0510806
Order Code1688233
Technical Datasheet
Product Range-
No. of Contacts8Contacts
Pitch Spacing2.5mm
Connector TypeTerminal Block, Pluggable
Connector MountingCable Mount
Wire Size AWG Max20AWG
Wire Size AWG Min28AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCTo Be Advised
Product Overview
The ASP0510806 is a 8-pole green spring clamp Pluggable Terminal Block with tin-plated contacts. It has push-button, wire entry uncodable side parallel to plug direction. It has centerline 2.5mm, direction of connection vertical 0°.
- IP20 Protection
- CTI600 Insulating material class
Applications
Industrial
Technical Specifications
Product Range
-
Pitch Spacing
2.5mm
Connector Mounting
Cable Mount
Wire Size AWG Min
28AWG
Contact Material
Copper
No. of Contacts
8Contacts
Connector Type
Terminal Block, Pluggable
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Alternatives for ASP0510806
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00475