Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No418-500ML
Order Code2889764
Product Range418
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No418-500ML
Order Code2889764
Product Range418
Technical Datasheet
Developer TypePositive
Developer ApplicationsPCBs
Dispensing MethodBottle
Volume500ml
Weight522g
Product Range418
SVHCTo Be Advised
Product Overview
For removing exposed resist during the positive photofabrication process.
- Disolves exposed photoresist
- Concentrated formulation - dilute one part developer to ten parts water
- For best results, use in conjunction with M.G. foam brush (Cat. No. 416-S)
Technical Specifications
Developer Type
Positive
Dispensing Method
Bottle
Weight
522g
SVHC
To Be Advised
Developer Applications
PCBs
Volume
500ml
Product Range
418
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32089099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59
UN Hazard Code:1824