Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8309-P
Order Code2889752
Product Range8309
Technical Datasheet
26 In Stock
45 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč351.872 |
25+ | Kč319.770 |
50+ | Kč293.185 |
Price for:Each
Minimum: 1
Multiple: 1
Kč351.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8309-P
Order Code2889752
Product Range8309
Technical Datasheet
Cleaner TypeCoating Remover
Cleaner ApplicationsPCBs
Dispensing MethodPen Applicator
Volume10ml
Weight8.93g
Product Range8309
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8309 Conformal Coating Stripper is available in both liquid and pen format. It removes most reworkable conformal coatings and readily removes thermoplastic (non-cross linked) acrylics, urethanes and silicones based conformal coatings. It also facilitates the removal of some thermoset coatings like cross-linked silicones and polyurethanes by softening or swelling the coat to aid with mechanical removal. This stripper is safe for most types of PCB components. It is fully biodegradable and environmentally safe.
- Strips acrylics, polyurethanes and silicones
- Liquid format allows for full submersion of PCBs
- Safe on metals
- Contains no SVHC’s
- Biodegradable
Technical Specifications
Cleaner Type
Coating Remover
Dispensing Method
Pen Applicator
Weight
8.93g
SVHC
No SVHC (21-Jan-2025)
Cleaner Applications
PCBs
Volume
10ml
Product Range
8309
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308
UN Hazard Code:1993