Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8310A-55ML
Order Code2889757
Product Range8310A
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč465.485 |
25+ | Kč423.100 |
50+ | Kč387.988 |
Price for:Each
Minimum: 1
Multiple: 1
Kč465.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8310A-55ML
Order Code2889757
Product Range8310A
Technical Datasheet
Cleaner TypeCoating Remover
Cleaner ApplicationsPCBs
Dispensing MethodBottle
Volume55ml
Weight48.3g
Product Range8310A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8310A Conformal Coating Stripper - Gel removes most reworkable conformal coatings and readily removes thermoplastic (non-cross linked) acrylics, urethanes and silicones based conformal coatings. It also facilitates the removal of some thermoset coatings like cross-linked silicones and polyurethanes by softening or swelling the coat to aid with mechanical removal. This stripper is safe for most types of PCB components. It is fully biodegradable and environmentally safe.
- Strips acrylics, polyurethanes and silicones
- Ideal for spot removal
- Safe on metals
- Contains no SVHC’s
- Biodegradable
Technical Specifications
Cleaner Type
Coating Remover
Dispensing Method
Bottle
Weight
48.3g
SVHC
No SVHC (21-Jan-2025)
Cleaner Applications
PCBs
Volume
55ml
Product Range
8310A
Alternatives for 8310A-55ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
UN Hazard Code:1993