Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8329TCS-50ML
Order Code2811909
Product Range8329TCS
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,558.471 |
10+ | Kč1,416.769 |
20+ | Kč1,298.642 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,558.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8329TCS-50ML
Order Code2811909
Product Range8329TCS
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey
Thermal Conductivity1.44W/m.K
Tensile Strength11.4MPa
Dispensing MethodJar
Volume50ml
Weight-
Product Range8329TCS
SVHCNo SVHC (21-Jan-2025)
Product Overview
8329TCS is a thermally conductive two-part epoxy adhesive with a long working life. It is dark grey, smooth, viscous, thixotropic and bonds well to a wide variety of substrates. This product is used to bond heat sinks, LEDs and other heat-generating components in electronic assemblies. 8329TCS has been designed for maximum thermal conductivity with a high viscosity. For a lower viscosity, use 8329TFS. For a shorter working life, use 8329TCF or 8329TCM.
- Thermal conductivity of 1.4W/(m·K)
- 1:1 mix ratio
- Working life of 4hours
- Cure time of 1hour at 80°C (176°F)
- Provides strong electrical insulation
- High tensile and compressive strength
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
- Shelf life of ≥3 years
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
1.44W/m.K
Dispensing Method
Jar
Weight
-
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Grey
Tensile Strength
11.4MPa
Volume
50ml
Product Range
8329TCS
Alternatives for 8329TCS-50ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.566536
UN Hazard Code:3077