Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No832HDA-25ML
Order Code4296891
Product Range832HDA Series
Technical Datasheet
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč462.475 |
10+ | Kč420.341 |
25+ | Kč385.480 |
Price for:Each
Minimum: 1
Multiple: 1
Kč462.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No832HDA-25ML
Order Code4296891
Product Range832HDA Series
Technical Datasheet
Potting Compound TypeEpoxy - 2 Part
Dispensing MethodDual Syringe
Compound ColourBlack
Volume25ml
Weight26.7g
Product Range832HDA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Potting Compound Type
Epoxy - 2 Part
Compound Colour
Black
Weight
26.7g
SVHC
No SVHC (21-Jan-2025)
Dispensing Method
Dual Syringe
Volume
25ml
Product Range
832HDA Series
Technical Docs (2)
Alternatives for 832HDA-25ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
UN Hazard Code:3082