Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No832HDA-400ML
Order Code4296893
Product Range832HDA Series
Technical Datasheet
9 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,930.096 |
10+ | Kč2,663.747 |
25+ | Kč2,441.789 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,930.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No832HDA-400ML
Order Code4296893
Product Range832HDA Series
Technical Datasheet
Potting Compound TypeEpoxy - 2 Part
Dispensing MethodDual Cartridge
Compound ColourBlack
Volume380ml
Weight406g
Product Range832HDA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Potting Compound Type
Epoxy - 2 Part
Compound Colour
Black
Weight
406g
SVHC
No SVHC (21-Jan-2025)
Dispensing Method
Dual Cartridge
Volume
380ml
Product Range
832HDA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
UN Hazard Code:3082