Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No832HDA-50ML
Order Code4296892
Product Range832HDA Series
Technical Datasheet
19 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč769.956 |
10+ | Kč699.983 |
25+ | Kč641.797 |
Price for:Each
Minimum: 1
Multiple: 1
Kč769.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No832HDA-50ML
Order Code4296892
Product Range832HDA Series
Technical Datasheet
Potting Compound TypeEpoxy - 2 Part
Dispensing MethodDual Cartridge
Compound ColourBlack
Volume46ml
Weight49.1g
Product Range832HDA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Potting Compound Type
Epoxy - 2 Part
Compound Colour
Black
Weight
49.1g
SVHC
No SVHC (21-Jan-2025)
Dispensing Method
Dual Cartridge
Volume
46ml
Product Range
832HDA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
UN Hazard Code:3082