Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No832HT-3L
Order Code2889826
Product Range832HT
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,733.599 |
5+ | Kč4,303.226 |
10+ | Kč3,944.833 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,733.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No832HT-3L
Order Code2889826
Product Range832HT
Technical Datasheet
Potting Compound TypeEpoxy
Dispensing MethodCan
Compound ColourBlack
Volume3l
Weight3.1kg
Product Range832HT
SVHCNo SVHC (21-Jan-2025)
Product Overview
832HT potting and encapsulating compound is a general purpose, hard, black, two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. This product is designed for high temperature applications and is especially useful when extreme physical strength and chemical resistance are required. It also provides excellent electrical insulation and protects components from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus and many harsh chemicals. 832HT can be cured at room temperature or higher.
- Suitable for very high temperature applications
- 1.7A:1B volume mix ratio
- Extremely high compressive and tensile strength
- Excellent adhesion to substrates including metals, composites, glass, ceramics and plastics
- Excellent electrical insulating characteristics
- Very broad service temperature range -40 to 225°C (-40 to 437°F)
- Extreme resistance to water and humidity (allows for submersion where needed)
- Solvent-free
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
Black
Weight
3.1kg
SVHC
No SVHC (21-Jan-2025)
Dispensing Method
Can
Volume
3l
Product Range
832HT
Alternatives for 832HT-3L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.286
UN Hazard Code:3082