Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No832TC-2L
Order Code4143454
Product Range832TC Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,651.146 |
3+ | Kč3,319.087 |
6+ | Kč3,042.455 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,651.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No832TC-2L
Order Code4143454
Product Range832TC Series
Technical Datasheet
Potting Compound TypeEpoxy - 2 Part
Dispensing MethodCan
Compound ColourBlack
Volume1.7l
Weight2.83kg
Product Range832TC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Potting Compound Type
Epoxy - 2 Part
Compound Colour
Black
Weight
2.83kg
SVHC
No SVHC (21-Jan-2025)
Dispensing Method
Can
Volume
1.7l
Product Range
832TC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.3
UN Hazard Code:3082