Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16,330.842 |
3+ | Kč14,846.357 |
6+ | Kč13,609.160 |
Product Information
Product Overview
8331D-120G is an electrically conductive, 2-part silver epoxy adhesive. It is smooth, non-sagging, thixotropic, and bonds well to a wide variety of substrates. This electrically conductive silver epoxy allows for quick, cold-soldering repairs. It is considered a solder replacement epoxy for bonding heat-sensitive electronic components, or for making conductive connections where soldering is not an option, such as when bonding to glass, soft metals, or plastics. It provides excellent EMI/RFI shielding and is very effective in filling seams between metal plates. This DIY conductive epoxy has been formulated to be economical. For a higher fill that maximizes conductivity, use 8330D. For a shorter working time, use 8331, and for a longer working time, use 8331S.
- 2 jar kit (50ml)
- High electrical conductivity
- Convenient 1 to 1 mix ratio
- Working time: 20 minutes
- Cure time: 6 hours at room temperature or 10 minutes at 65°C (149°F)
- Creates strong permanent electrical connections
- Cures at room temperature
- Excellent adhesion to many substrates
- Room temperature storage
- Long shelf life
Technical Specifications
Epoxy - 2 Part
1.5W/m.K
Jar
120g
No SVHC (21-Jan-2025)
Silver
13N/mm²
50ml
8331D
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate