Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8341-50ML
Order Code4143455
Product Range8341 Series
Technical Datasheet
278 In Stock
21 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč336.574 |
25+ | Kč305.976 |
50+ | Kč280.394 |
Price for:Each
Minimum: 1
Multiple: 1
Kč336.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8341-50ML
Order Code4143455
Product Range8341 Series
Technical Datasheet
Flux TypeRosin
Flux ApplicationsLead Free Soldering
Dispensing MethodJar
Volume50ml
Weight49g
Product Range8341 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
8341-50ml is a no-clean soldering flux paste designed for lead-free alloys, but also works well with conventional leaded solders. This tacky, no-clean flux paste uses a mix of rosin, thickener, and high-grade synthetically refined resin. The flux provides fast and widespread wetting during soldering and leaves non-conductive and non-tacky residues. This solder flux paste is ideal for solder touch-ups, repairs, or reworks of surface mount assemblies.
- Soldering flux paste for electronics
- Excellent wettability
- Clear, non-conductive, and non-tacky residues
- Usable for both lead-free and leaded alloys
- Meets J-STD-004B
- 50ml in volume
Technical Specifications
Flux Type
Rosin
Dispensing Method
Jar
Weight
49g
SVHC
No SVHC (21-Jan-2025)
Flux Applications
Lead Free Soldering
Volume
50ml
Product Range
8341 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105