Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No834HTC-900ML
Order Code2889820
Product Range834HTC
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,293.566 |
5+ | Kč2,085.151 |
10+ | Kč1,911.347 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,293.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No834HTC-900ML
Order Code2889820
Product Range834HTC
Technical Datasheet
Potting Compound TypeEpoxy
Dispensing MethodCan
Compound ColourBlack
Volume900ml
Weight1.93kg
Product Range834HTC
SVHCNo SVHC (21-Jan-2025)
Product Overview
834HTC potting and encapsulating compound is a black, flame retardant, thermally conductive two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. This product is designed for applications where thermal management and self-extinguishing are critical. It also provides excellent electrical insulation and protects components from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus and many harsh chemicals. 834HTC can be cured at room temperature or higher.
- Meets UL 94V-0 standard flame retardant
- Thermal conductivity of 0.94W/(m K)
- Low CTE
- Low exotherm
- High compressive and tensile strength
- Excellent adhesion to substrates including metals, composites, glass, ceramics and plastics
- Excellent electrical insulating characteristics
- Broad service temperature range of -40 to 175°C (-40 to 347°F)
- Low shrinkage and high dimensional stability
- 5A:1B volume mix ratio
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
Black
Weight
1.93kg
SVHC
No SVHC (21-Jan-2025)
Dispensing Method
Can
Volume
900ml
Product Range
834HTC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.715
UN Hazard Code:3082