Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No836-P
Order Code3018422
Product Range836
Technical Datasheet
80 In Stock
35 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč273.874 |
25+ | Kč249.044 |
50+ | Kč227.977 |
Price for:Each
Minimum: 1
Multiple: 1
Kč273.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No836-P
Order Code3018422
Product Range836
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsSoldering
Dispensing MethodPen Applicator
Volume10ml
Weight8g
Product Range836
SVHCNo SVHC (21-Jan-2025)
Product Overview
835-P is a flux pen containing a rosin-based liquid flux with moderate activity. The flux is composed of pure Water White (WW) grade gum rosin in a unique solvent system with highly effective activators. Post soldering residues are non-conductive, non-corrosive, hydroscopic and fungus resistant. 835-P is designed for the prototyping, rework and repair of conventional and surface mount circuit boards.
- Flux meets IPC J-STD-004B and type ROM1
- For both leaded and lead-free solders
- Chiseled tip allows precise application
- Fast wetting
Technical Specifications
Flux Type
No Clean
Dispensing Method
Pen Applicator
Weight
8g
SVHC
No SVHC (21-Jan-2025)
Flux Applications
Soldering
Volume
10ml
Product Range
836
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
UN Hazard Code:1987