Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč687.944 |
10+ | Kč625.495 |
25+ | Kč573.329 |
Price for:Each
Minimum: 1
Multiple: 1
Kč687.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No842AR-PS
Order Code4296888
Technical Datasheet
Coating TypeConductive
Coating ApplicationsPlastics, Electronics Substrates, Keyboards, Game Controllers, Remote Controls, Mixing Boards & PCBs
Dispensing MethodPen Applicator
Coating ColourSilver
Volume2ml
Weight3.65g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coating Type
Conductive
Dispensing Method
Pen Applicator
Volume
2ml
Product Range
-
Coating Applications
Plastics, Electronics Substrates, Keyboards, Game Controllers, Remote Controls, Mixing Boards & PCBs
Coating Colour
Silver
Weight
3.65g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32082090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
UN Hazard Code:1263