Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No842ARL-55ML
Order Code4551337
Product RangeSuper Shield Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,351.320 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,351.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No842ARL-55ML
Order Code4551337
Product RangeSuper Shield Series
Technical Datasheet
Coating TypeSilver Conductive
Coating ApplicationsAutomotive, Aerospace, Communications, Military
Dispensing MethodBottle
Coating Colour-
Volume55ml
Weight72.1g
Product RangeSuper Shield Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coating Type
Silver Conductive
Dispensing Method
Bottle
Volume
55ml
Product Range
Super Shield Series
Coating Applications
Automotive, Aerospace, Communications, Military
Coating Colour
-
Weight
72.1g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32099000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
UN Hazard Code:1263