Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No842ARL-900ML
Order Code4551338
Product RangeSuper Shield Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč54,824.880 |
Price for:Each
Minimum: 1
Multiple: 1
Kč54,824.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No842ARL-900ML
Order Code4551338
Product RangeSuper Shield Series
Technical Datasheet
Coating TypeSilver Conductive
Coating ApplicationsAutomotive, Aerospace, Communications, Military
Dispensing MethodCan
Coating Colour-
Volume900ml
Weight1.11kg
Product RangeSuper Shield Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coating Type
Silver Conductive
Dispensing Method
Can
Volume
900ml
Product Range
Super Shield Series
Coating Applications
Automotive, Aerospace, Communications, Military
Coating Colour
-
Weight
1.11kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32099000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.49
UN Hazard Code:1263