Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No843ER-800ML
Order Code2889837
Product Range843ER
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,010.241 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9,010.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No843ER-800ML
Order Code2889837
Product Range843ER
Technical Datasheet
Coating TypeConductive
Coating ApplicationsAerospace, Automotive, Defence, Electrical, Electronic Equipment
Dispensing MethodCan
Coating ColourBrown
Volume800ml
Weight895g
Product Range843ER
SVHCNo SVHC (21-Jan-2025)
Product Overview
843ER is a two-part epoxy-based conductive coating, pigmented with highly conductive silver-coated copper flake. The cured coating is smooth and extremely hard. It is abrasion, scratch and mar resistant. It adheres very strongly to plastics, including chemically resistant and low energy plastics, as well as metal, glass, ceramic and wood. 843ER is generally used either to provide extremely durable EMI/RFI shielding for applications in harsh environments, or to provide a conductive base layer for electrolytically plating non-conductive plastics.
- Provides excellent EMI/RFI shielding across a broad range of frequencies
- Volume resistivity of 1.8 x 10-3ohmcm
- Extreme durability and adhesion
- Strong chemical resistance
- Wide service temperature range of -40 to 120°C (-40 to 248°F)
Technical Specifications
Coating Type
Conductive
Dispensing Method
Can
Volume
800ml
Product Range
843ER
Coating Applications
Aerospace, Automotive, Defence, Electrical, Electronic Equipment
Coating Colour
Brown
Weight
895g
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32089099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8
UN Hazard Code:1139