Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč735.847 |
10+ | Kč669.134 |
20+ | Kč613.206 |
Product Information
Product Overview
847 is a carbon-filled electrically conductive paste. It improves electrical connections between non-moving parts in the same way a thermal paste improves thermal connections. It will not separate, bleed or migrate. It reduces contact resistance, repels moisture, inhibits corrosion and prevents static buildup. It is thixotropic and can be used as a gap filler to ensure grounded connections or revitalize corroded sockets. Use 847 when you want a non-bleeding paste that provides great electrical contact and environmental protection. It is excellent for use on ground connections, battery terminals, bus bars, single pole jacks, slide connectors, HVAC connections, speaker posts and fluorescent light pins.
- Resistivity of 23ohmcm
- Improves electrical connections between irregular, pitted or corroded surfaces
- Ensures electrical contact between loose or vibrating parts
- Prevents arching, pitting, hotspots and welds
- Inhibits corrosion
- Fills gaps
- Can be used on vertical surfaces
- Silicone free
Technical Specifications
-
25ml
847
Jar
26.8g
No SVHC (21-Jan-2025)
Alternatives for 847-25ML
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate