Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No860-60G
Order Code2811953
Product Range860
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč417.331 |
25+ | Kč379.711 |
50+ | Kč347.860 |
Price for:Each
Minimum: 1
Multiple: 1
Kč417.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No860-60G
Order Code2811953
Product Range860
Technical Datasheet
Dispensing MethodJar
Volume-
Weight60g
Product Range860
SVHCNo SVHC (21-Jan-2025)
Product Overview
860 is a thermally conductive silicone paste. It is designed to reduce thermal resistance between irregular metal surfaces. It is most commonly used to improve heat flow between heat sinks and heat-generating components, such as CPUs, GPUs, LEDs, motors and power components.
- High thermal conductivity
- High dielectric strength
- Broad service temperature of -40 to 200°C (-40 to 392°F)
- Excellent corrosion resistance
- Non-bleeding
- Non-electrically conductive
- Long service life
Technical Specifications
Dispensing Method
Jar
Weight
60g
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
860
Alternatives for 860-60G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118
UN Hazard Code:3077