Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8616-85ML
Order Code2889788
Product Range8616
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč923.446 |
10+ | Kč839.428 |
20+ | Kč769.454 |
Price for:Each
Minimum: 1
Multiple: 1
Kč923.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8616-85ML
Order Code2889788
Product Range8616
Technical Datasheet
Dispensing MethodTube
Volume85ml
Weight-
Product Range8616
SVHCNo SVHC (21-Jan-2025)
Product Overview
8616 is a paste with high thermal conductivity. It is designed to reduce thermal resistance between irregular metal surfaces. It is most commonly used to improve heat flow between heat sinks, LEDs, motors and heat-generating electronic components such as CPUs, GPUs and power components.
- Thermal conductivity of 1.8W/m·K
- Silicone free
- Broad service temperature of -68 to 165°C (-90 to 329°F)
- High dielectric strength
- Excellent corrosion resistance
- Non-bleeding
- Non-electrically conductive
- Long service life
Technical Specifications
Dispensing Method
Tube
Weight
-
SVHC
No SVHC (21-Jan-2025)
Volume
85ml
Product Range
8616
Alternatives for 8616-85ML
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.318
UN Hazard Code:3077