Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8617-85ML
Order Code2889789
Product Range8617
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8617-85ML
Order Code2889789
Product Range8617
Technical Datasheet
Dispensing MethodTube
Volume85ml
Weight-
Product Range8617
SVHCNo SVHC (17-Jan-2023)
Product Overview
8617 is a zinc oxide-free thermally conductive paste. It is designed to reduce thermal resistance between irregular metal surfaces. It can be shipped non-regulated in all sizes, making it convenient for high volume users. It is most commonly used to improve heat flow between heat sinks, LEDs, motors and heat-generating electronic components such as CPUs, GPUs and power components.
- High thermal conductivity of 1.0W/m·K
- Zinc oxide-free ships non-regulated in all sizes
- Silicone free
- Broad service temperature of -68 to 165°C (-90 to 329°F)
- High dielectric strength
- Excellent corrosion resistance
- Non-bleeding
- Non-electrically conductive
- Long service life
Technical Specifications
Dispensing Method
Tube
Weight
-
SVHC
No SVHC (17-Jan-2023)
Volume
85ml
Product Range
8617
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.318