Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8810-375ML
Order Code3018426
Product Range8810
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,010.724 |
10+ | Kč918.931 |
20+ | Kč842.437 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,010.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8810-375ML
Order Code3018426
Product Range8810
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodBottle
Compound ColourBlack
Volume375ml
Weight428g
Product Range8810
SVHCNo SVHC (21-Jan-2025)
Product Overview
8810 is a black, tough, two-part polyurethane potting compound. It has a low mixed viscosity and excellent moisture resistance. In addition, it adheres strongly to a wide variety of substrates, including metals, composites, glass, ceramics and many plastics. 8810 offers exceptional physical protection and is designed for potting and encapsulating intricate electronic components and cable jointing boxes.
- 2:1 mix ratio
- 45minute working life
- 24hour cure at room temperature
- Constant service temperature of -50 to 120°C (-58 to 248°F)
- Low exotherm
- Excellent dielectric properties
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Black
Weight
428g
SVHC
No SVHC (21-Jan-2025)
Dispensing Method
Bottle
Volume
375ml
Product Range
8810
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39059990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.544