Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8820-2.55L
Order Code3018431
Product Range8820
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,960.884 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,960.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8820-2.55L
Order Code3018431
Product Range8820
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodCan
Compound ColourBlack
Volume2.55l
Weight3kg
Product Range8820
SVHCNo SVHC (21-Jan-2025)
Product Overview
8820 is a black, tough, high temperature, two-part polyurethane potting compound. It has a low mixed viscosity and properties similar to epoxy compounds, but with exceptional low temperature stability. As well, it adheres strongly to a wide variety of substrates, including metals, composites, glass, ceramics and many plastics. 8820 offers exceptional physical protection, a high continuous operating temperature and superior protection from acids, bases and many organic solvents.
- 2:1 mix ratio
- 15minute working life
- 48hour cure at room temperature
- Constant service temperature of -50°C to 150°C (-58 to 302°F)
- Low exotherm
- Excellent dielectric properties
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Black
Weight
3kg
SVHC
No SVHC (21-Jan-2025)
Dispensing Method
Can
Volume
2.55l
Product Range
8820
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2
UN Hazard Code:3082