Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8DG-50-1-1
Order Code2811915
Product Range8DG
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,034.801 |
10+ | Kč940.751 |
20+ | Kč862.250 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,034.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8DG-50-1-1
Order Code2811915
Product Range8DG
Technical Datasheet
Dispenser TypeGun
Volume50ml
Product Range8DG
Product Overview
The 8DG-50-1-1 is a dispensing gun, made of solid plastic, for use with dual cartridge systems. It features an easy snap in / snap out cartridge insertion system that facilitates cartridge installation in seconds. The trigger activated control provides a steady increment flow of hardener and resin through an optional static mixer that can be attached to the head of the cartridge. Simply pull the trigger and obtain exactly mix ratio of material needed to complete your task.
- Suitable for medium to high viscosity 2 part systems
- Premium quality for long-term usage
- Twin gripping plate
- Easy cartridge load and operation
- Lightweight
- Tension release through plastic arm pull
- Compatible with 50mL 1:1 cartridges
Technical Specifications
Dispenser Type
Gun
Product Range
8DG
Volume
50ml
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 8DG-50-1-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259