15 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,202.837 |
10+ | Kč1,093.488 |
20+ | Kč1,002.197 |
Product Information
Product Overview
9410-3ML is a 1 part epoxy, electrically conductive adhesive. This conductive adhesive is a 1-part, heat-cured system. It is a silver grey, smooth, thixotropic paste that cures to form a hard, durable, and electrically conductive polymer. It bonds well to a wide variety of substances. It is an electrical adhesive glue that is designed for semi-conductor flip chip packaging and die attach for small chips, LEDs and diodes. It provides excellent EMI/RFI shielding and is very effective in filling seams between metal plates. It can be readily used in manual, pneumatic, and robotic dispensing processes. 9410 is a silver filled epoxy adhesive that requires no mixing and is designed to simplify processing. It significantly eliminates waste and accelerates productivity while relieving concerns regarding mix ratios, weighing, and working times. It is stable at room temperature and does not require frozen storage.
- High electrical conductivity
- Creates strong permanent electrical connections
- No mixing required
- Cure time: 1 hour at 90°C (194°F) or 7 minutes at 150°C (302°F)
- Room temperature storage
- Suitable for automated dispensing
- 3ml in volume
Technical Specifications
Epoxy
1.1W/m.K
Syringe
-
No SVHC (21-Jan-2025)
Grey
-
3ml
9410 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate