Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč443.665 |
18+ | Kč403.286 |
36+ | Kč369.679 |
Product Information
Product Overview
9460TC-3ML thermally conductive 1-part epoxy adhesive is a heat-cured system with an unlimited working time. It is an off white, smooth, thixotropic paste that cures to form a hard, durable and thermally conductive polymer. It bonds well to a wide variety of substances. Use this thermally conductive adhesive to glue heat sinks to LEDs, CPUs and other heat-generating components. This 1-part thermal adhesive requires no mixing and is designed to simplify processing. It significantly reduces waste and increases productivity while relieving concerns regarding mix ratios, weighing, and working time. It is stable at room temperature and does not require frozen storage.
- Syringe(3ml)
- Thermal conductivity of 0.8 W/(m·K)
- Room temperature storage
- Unlimited working time
- Cure time: 2 hour at 80 °C (176 °F) or 30 min at 120 °C (248 °F)
- Provides strong electrical insulation
- High compressive strength
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
Technical Specifications
Epoxy
0.8W/m.K
Syringe
4.9g
No SVHC (21-Jan-2025)
White
9.1N/mm²
3ml
9460TC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate