Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No9510-30ML
Order Code3255880
Product Range9510
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč583.110 |
Price for:Each
Minimum: 1
Multiple: 1
Kč583.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No9510-30ML
Order Code3255880
Product Range9510
Technical Datasheet
Potting Compound TypeEpoxy
Dispensing MethodCartridge
Compound ColourBlack
Volume30ml
Weight33.6g
Product Range9510
SVHCNo SVHC (21-Jan-2025)
Product Overview
9510 is a black, rigid, one-part epoxy potting compound. It has unlimited working time at room temperature and does not require frozen storage. It provides excellent electrical insulation and protects against static discharges, vibration, thermal shock, environmental humidity, salt water, fungus and many harsh chemicals. 9510 has a low viscosity and can be readily used in manual, pneumatic and robotic dispensing processes.
- Up to 12months shelf life at room temperature
- Minimum cure temperature of 80°C [176°F]
- Ready to dispense, no mixing is required
- Broad service temperature -65 to 150°C [-85 to 302°F]
- Extremely high tensile and compressive strength
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
Black
Weight
33.6g
SVHC
No SVHC (21-Jan-2025)
Dispensing Method
Cartridge
Volume
30ml
Product Range
9510
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
UN Hazard Code:3082