Print Page
8616-3ML
Non-Silicone Super Thermal Grease II - 3
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part No8616-3ML
Order Code2809204
Technical Datasheet
Dispensing MethodSyringe
Volume3ml
Weight8.07g
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Dispensing Method
Syringe
Weight
8.07g
SVHC
No SVHC (17-Dec-2014)
Volume
3ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226
UN Hazard Code:3077