Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoBNCL0.5MRG58
Order Code3153472
Also Known AsGEX372-0.5M
Technical Datasheet
219 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč154.744 |
5+ | Kč135.181 |
10+ | Kč123.895 |
20+ | Kč115.117 |
Price for:Each
Minimum: 1
Multiple: 1
Kč154.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoBNCL0.5MRG58
Order Code3153472
Also Known AsGEX372-0.5M
Technical Datasheet
Connector Type ABNC Straight Plug
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeRG58
Connector Type BBNC Straight Plug
Impedance50ohm
Cable Length - Imperial19.7"
Cable Length - Metric0.5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BNCL0.5MRG58 is a 0.5m RG58 coaxial Cable Assembly with BNC plug to BNC plug connectors, nickel-plated plug, black jacket and PVC moulded stain relief boots.
- 50Ω Impedance
Applications
RF Communications
Technical Specifications
Connector Type A
BNC Straight Plug
Coaxial Cable Type
RG58
Impedance
50ohm
Cable Length - Metric
0.5m
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Straight Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for BNCL0.5MRG58
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04164