Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45ZK-15-K
Order Code633859
Product RangeMHD45ZK
Also Known AsD45ZK-15-K, 6560-0106-12
Technical Datasheet
620 In Stock
14,700 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč130.918 |
10+ | Kč109.850 |
100+ | Kč77.497 |
250+ | Kč73.484 |
500+ | Kč69.472 |
1000+ | Kč67.967 |
Price for:Each
Minimum: 1
Multiple: 1
Kč130.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45ZK-15-K
Order Code633859
Product RangeMHD45ZK
Also Known AsD45ZK-15-K, 6560-0106-12
Technical Datasheet
Product RangeMHD45ZK
D Sub Shell SizeDA
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHD45ZK-15-K is a 15-way full Metal Hood with excellent EMI shielding and strain relief inserts ensure a secure termination. Nickel-plated zinc construction.
- Re-openable
- 45° Side cable entry
- -40 to +120°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
MHD45ZK
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (3)
Alternatives for MHD45ZK-15-K
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024