Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDM-37-K
Order Code4303465
Product RangeMHDM
Also Known AsDM-37-K, 6560-0136-04
Technical Datasheet
771 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč205.405 |
10+ | Kč172.801 |
100+ | Kč121.638 |
250+ | Kč115.368 |
500+ | Kč109.098 |
1000+ | Kč106.841 |
Price for:Each
Minimum: 1
Multiple: 1
Kč205.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDM-37-K
Order Code4303465
Product RangeMHDM
Also Known AsDM-37-K, 6560-0136-04
Technical Datasheet
Product RangeMHDM
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDM-37-K is a 37-way full metal D-sub Hood, MHDM series, made of zinc with nickel plated finish. Accepts cable up to 13mm outer diameter, top cable entry. Suitable for any common D-sub connector and supports all type of cable.
- Metalized grommet kit and clamp size
- 360° EMI shielding
- Quick to assemble
- UNC 4-40 (Standard) Thumbscrews
- -40 to +120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHDM
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DC
Connector Body Material
Zinc Body
Technical Docs (3)
Alternatives for MHDM-37-K
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086