Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK-25-BK-K
Order Code463073
Product RangeMHDTZK
Also Known AsDTZK-25-BK-K, 6560-0815-03
Technical Datasheet
595 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč186.094 |
10+ | Kč156.248 |
100+ | Kč109.850 |
250+ | Kč104.333 |
500+ | Kč98.815 |
1000+ | Kč96.809 |
Price for:Each
Minimum: 1
Multiple: 1
Kč186.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK-25-BK-K
Order Code463073
Product RangeMHDTZK
Also Known AsDTZK-25-BK-K, 6560-0815-03
Technical Datasheet
Product RangeMHDTZK
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTZK-25-BK-K is a 25-way full metal D-sub Hood, MHDTZK-BK series, made of zinc. Accepts cable up to 13mm outer diameter, top cable entry. Excellent EMI shielding, strain relief inserts ensure a secure termination.
- Kitted size
- Re-openable
- UNC 4-40 (Standard) Thumbscrews
- Black colour
- Standard assembly with C-clip
- -40 to +120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHDTZK
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Alloy Body
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076