Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK25-RA-K
Order Code2352113
Product RangeMHDTZK-RA
Also Known AsDTZK25-RA-K, 6560-0605-03
Technical Datasheet
2 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč133.426 |
10+ | Kč111.857 |
100+ | Kč79.002 |
250+ | Kč74.989 |
500+ | Kč70.726 |
1000+ | Kč69.221 |
Price for:Each
Minimum: 1
Multiple: 1
Kč133.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK25-RA-K
Order Code2352113
Product RangeMHDTZK-RA
Also Known AsDTZK25-RA-K, 6560-0605-03
Technical Datasheet
Product RangeMHDTZK-RA
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTZK-RA series standard Full Metal Hood with an excellent EMI shielding. It is a rapid assembly has strain relief inserts ensure a secure termination.
- Re-openable
- Available in sizes 9-15-25-37
Applications
Industrial
Technical Specifications
Product Range
MHDTZK-RA
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0735