Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK37-RA-K
Order Code2352115
Product RangeMHDTZK-RA
Also Known AsDTZK37-RA-K, 6560-0605-04
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč164.274 |
10+ | Kč137.940 |
100+ | Kč97.060 |
250+ | Kč92.044 |
500+ | Kč87.028 |
1000+ | Kč85.272 |
Price for:Each
Minimum: 1
Multiple: 1
Kč164.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK37-RA-K
Order Code2352115
Product RangeMHDTZK-RA
Also Known AsDTZK37-RA-K, 6560-0605-04
Technical Datasheet
Product RangeMHDTZK-RA
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTZK-RA series standard Full Metal Hood with an excellent EMI shielding. It is a rapid assembly has strain relief inserts ensure a secure termination.
- Re-openable
- Available in sizes 9-15-25-37
Applications
Industrial
Technical Specifications
Product Range
MHDTZK-RA
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DC
Connector Body Material
Zinc Body
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0906