Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHED-DS25S
Order Code2280600
Product RangeMHED
Also Known AsDS25S, 2801-0101-03
Technical Datasheet
406 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč127.156 |
10+ | Kč106.088 |
100+ | Kč81.510 |
250+ | Kč72.481 |
500+ | Kč68.719 |
1000+ | Kč64.957 |
Price for:Each
Minimum: 1
Multiple: 1
Kč127.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHED-DS25S
Order Code2280600
Product RangeMHED
Also Known AsDS25S, 2801-0101-03
Technical Datasheet
Product RangeMHED
D Sub Shell SizeDB
Cable Exit Angle90°, 180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHED-DS25S is a 25-way plastic D-sub Hood, MHED series, with side lock, made of UL94V-0 plastic. Accepts cable up to 9mm outer diameter, side and top cable entry. Side lock system integrated inside hood with special spring and slide lever.
- Easy to re-open
- Black colour
- -55 to +110°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHED
Cable Exit Angle
90°, 180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Plastic Body
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032