Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJJ88NFRAS
Order Code3938384
Product RangeMHRJJ
Also Known AsRJJ88NFRAS, 2101-0100-03
Technical Datasheet
292 In Stock
5,040 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč60.694 |
10+ | Kč50.411 |
100+ | Kč37.369 |
500+ | Kč30.848 |
1000+ | Kč28.340 |
2500+ | Kč25.582 |
Price for:Each
Minimum: 1
Multiple: 1
Kč60.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJJ88NFRAS
Order Code3938384
Product RangeMHRJJ
Also Known AsRJJ88NFRAS, 2101-0100-03
Technical Datasheet
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
No. of Positions8Ways
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMHRJJ
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHRJJ88NFRAS from MH Connectors is a 8 conductor / 8 position shielded right angled jack in through hole mounting.
- Thermoplastic housing
- Phosphor bronze contact
- Gold plating over nickel contact
- Tin plating over nickel in solder area
- Brass with nickel plated shielding
- Flammability rating meets UL94 V-0
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Shielding
Shielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
MHRJJ
Gender
Jack
No. of Contacts
8Contacts
LAN Category
-
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MHRJJ88NFRAS
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004