Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC38C43YMM
Order Code2431837
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min7.6V
Supply Voltage Max20V
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max500kHz
Duty Cycle Min0%
Duty Cycle Max96%
TopologyBoost, Buck, Flyback, Forward
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Controller IC Case StyleMSOP
Frequency500kHz
Input Voltage-
Output Current500mA
Output Voltage-
Alternatives for MIC38C43YMM
1 Product Found
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
20V
No. of Pins
8Pins
Switching Frequency Typ
-
Switching Frequency Max
500kHz
Duty Cycle Max
96%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
500kHz
Output Current
500mA
No. of Channels
1Channels
Supply Voltage Min
7.6V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
0%
Topology
Boost, Buck, Flyback, Forward
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Controller IC Case Style
MSOP
Input Voltage
-
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025