Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMM5450YN
Order Code1213480
Technical Datasheet
Input Voltage Min4.75V
IC Case / PackageDIP
Input Voltage Max11V
No. of Pins40Pins
Output Voltage Max1.8V
Output Current Max25mA
Switching Frequency Typ500kHz
IC MountingThrough Hole
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (15-Jan-2018)
Driver Case StyleDIP
No. of Outputs34Outputs
Switching Frequency500kHz
Alternatives for MM5450YN
1 Product Found
Product Overview
The MM5450YN is a LED Display Driver is monolithic MOS ICs fabricated in an N-channel, metal gate process. The technology produces low-threshold, enhancement-mode and ion-implanted depletion-mode devices. A single pin controls the LED display brightness by setting a reference current through a variable resistor connected to the supply.
- Continuous brightness control
- Serial data input
- No load signal requirement
- Wide power supply operation
- TTL compatibility
- 34 or 35 Outputs, 15mA capability
- Alphanumeric capability
Applications
Industrial, Test & Measurement, Metering, Clock & Timing, Sensing & Instrumentation
Technical Specifications
Input Voltage Min
4.75V
Input Voltage Max
11V
Output Voltage Max
1.8V
Switching Frequency Typ
500kHz
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
34Outputs
IC Case / Package
DIP
No. of Pins
40Pins
Output Current Max
25mA
IC Mounting
Through Hole
Operating Temperature Min
-40°C
MSL
-
Driver Case Style
DIP
Switching Frequency
500kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134