Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMM5450YV
Order Code1213481
Technical Datasheet
Output Current Max2.7mA
Output Voltage Max1.8V
IC Case / PackageLCC
No. of Pins44Pins
Input Voltage Min4.75V
Input Voltage Max11V
IC MountingSurface Mount
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Driver Case StyleLCC
No. of Outputs35Outputs
Output Current2.7mA
Output Voltage1.8V
Switching Frequency500kHz
Technical Specifications
Output Current Max
2.7mA
IC Case / Package
LCC
Input Voltage Min
4.75V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Driver Case Style
LCC
Output Current
2.7mA
Switching Frequency
500kHz
Output Voltage Max
1.8V
No. of Pins
44Pins
Input Voltage Max
11V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
35Outputs
Output Voltage
1.8V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003704