Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMM5451YV
Order Code1213483
Technical Datasheet
IC Case / PackageLCC
Output Voltage Max1.8V
No. of Pins44Pins
Output Current Max25mA
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Driver Case StyleLCC
No. of Outputs35Outputs
Switching Frequency500kHz
Technical Specifications
IC Case / Package
LCC
No. of Pins
44Pins
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
35Outputs
Output Voltage Max
1.8V
Output Current Max
25mA
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Driver Case Style
LCC
Switching Frequency
500kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007407