Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSM802117UMG
Order Code2095851
Technical Datasheet
Synthesizer TypeFrequency
Frequency125MHz
Supply Voltage Min2.375V
Supply Voltage Max3.465V
Digital IC CaseQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Synthesizer Type
Frequency
Supply Voltage Min
2.375V
Digital IC Case
QFN
Operating Temperature Min
-40°C
Product Range
-
Frequency
125MHz
Supply Voltage Max
3.465V
No. of Pins
24Pins
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002