Product Information
Alternatives for SY89540UMY
1 Product Found
Product Overview
The SY89540UMY is a low-jitter/skew high-speed 4x4 Crosspoint Switch optimized for precision telecom and enterprise server/storage distribution applications. The SY89540U guarantees data-rates up to 3.2Gbps over temperature and voltage. The SY89540U differential input includes Micrel's unique, 3-pin input termination architecture that directly interfaces to any differential signal (AC- or DC-coupled) as small as 100mV (200mVpp) without any level shifting or termination resistor networks in the signal path. The LVDS compatible outputs maintain extremely fast rise/fall times guaranteed to be less than 120ps.The SY89540U features a patent-pending isolation design that significantly improves on channel-to channel crosstalk performance. The SY89540U is part of Micrel's high-speed, Precision Edge® product line. Patent-pending 50Ω input termination, extended CMVR and VT pin accepts DC- and AC-coupled differential inputs.
- Patent pending, channel-to-channel isolation design provides superior crosstalk performance
- 350mV LVDS output swing
Applications
Signal Processing
Technical Specifications
Digital
-
2.625V
44Pins
85°C
CMOS, TTL / LVDS
2.375V
QFN
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate