Print Page
Image is for illustrative purposes only. Please refer to product description.
1,509 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč94.301 |
10+ | Kč75.240 |
25+ | Kč69.722 |
50+ | Kč66.713 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč94.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoOV-7604-C7
Order Code1539387
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / --
Oscillator CaseSMD, 3.2mm x 1.5mm
Supply Voltage Nom3V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (17-Jan-2023)
Product Overview
The OV-7604-C7 is a Low Power Clock Oscillator with tight frequency tolerance, low aging, high shock and vibration resistance. Load capacitance of 15pF and frequency tolerance at ±20ppm. This small SMD ceramic package has been specially designed to combine the 32.768kHz crystal unit with CMOS based oscillator circuit.
- CMOS output
- Ageing ±3ppm per year (maximum)
Applications
Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case
SMD, 3.2mm x 1.5mm
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Frequency Stability + / -
-
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Alternatives for OV-7604-C7
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049