Print Page
Image is for illustrative purposes only. Please refer to product description.
105 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15.825 |
10+ | Kč12.941 |
25+ | Kč12.189 |
100+ | Kč11.537 |
Price for:Each
Minimum: 1
Multiple: 1
Kč15.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO LAMPS
Manufacturer Part No13211303
Order Code1105549
Technical Datasheet
Supply Voltage3.6V
Lamp Base TypeP13.5S
Bulb Size11.5mm
MSCP1.59
Average Bulb Life30h
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Supply Voltage
3.6V
Bulb Size
11.5mm
Average Bulb Life
30h
SVHC
No SVHC (12-Jan-2017)
Lamp Base Type
P13.5S
MSCP
1.59
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002