Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24AA02E48T-I/OT
Order Code1688855
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
22,545 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7.198 |
25+ | Kč7.073 |
100+ | Kč6.947 |
3000+ | Kč6.822 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč7.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA02E48T-I/OT
Order Code1688855
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density2Kbit
Memory Configuration2 BLK (128 x 8bit)
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit I2C Serial EEPROM
MSL-
Product Overview
The 24AA02E48T-I/OT is a 2Kbit serial I2C EEPROM (Electrically Erasable Programmable Memory) with EUI-48 node identity in 5 pin SOT-23 package. The device is organized as two blocks of 128 x 8bit memory with two wire serial interface. Low voltage design permits operation down to 1.7V with maximum standby current of only 1μA and maximum active current of 1mA. The 24AA02E48T has page write capability for up to 8bytes of data.
- Maximum clock frequency is 400KHz
- Supply voltage range from 1.7V to 5.5V
- Page write time is typically 3ms
- Low power CMOS technology
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- Preprogrammed globally, unique 48bit node address
- Self timed erase/write cycle
- More than 1 million erase/write cycles and greater than 200 years data retention
- Operating temperature range -40°C to 85°C
Applications
Embedded Design & Development, Consumer Electronics, Portable Devices
Technical Specifications
Memory Density
2Kbit
Interfaces
I2C
IC Case / Package
SOT-23
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Configuration
2 BLK (128 x 8bit)
Clock Frequency Max
400kHz
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability