Product Information
Product Overview
The AC164137-1 is a demonstration and development daughter board for MRF49XA ISM band Sub GHz RF transceiver. The MRF49XA is an ideal choice for low cost, high volume, low data rate (less then 256kbps), two way and short range wireless applications. This transceiver can be used in the unlicensed 433MHz, 868MHz and 915MHz frequency bands, and for applications looking for FCC, IC or ETSI certification in the ISM band. The daughter board can plug into multiple Microchip technology demonstration and development boards. For example, for 8bit microcontroller development using the PIC18 explorer board (DM183032) or 16bit microcontroller development using the explorer 16 development board (DM240001). A simple demonstration program has been written for the PIC18 explorer Board.
- Board contains MRF49XA Sub GHz RF transceiver supporting 433MHz ISM frequency band
- MRF49XA PICtail/PICtail Plus daughter board has 24AA02E48 is a 2Kbit serial EEPROM
- Board contains PICtail and PICtail plus connectors, power disconnect/current measurement headers
- MRF49XA PICtail/PICtail Plus daughter board has on board wire antenna
- AC164137-1 is a daughter board can plug into multiple Microchip demonstration and development boards
- Power to the MRF49XA PICtail/PICtail Plus daughter board should be in the range of 2.2V to 3.8V
Applications
Automation & Process Control, Wireless, Hobby & Education, Security, Industrial, Metering, System Monitoring, Automotive, Medical, Sensing & Instrumentation
Contents
Two MRF49XA PICtail/PICtail Plus Daughter Boards
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC18FxxJxx
PIC18
Daughter Board Two PICtail/PICtail Plus MRF49XA
No SVHC (15-Jan-2018)
8bit
PIC
MRF49XA
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate