Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,776.667 |
Product Information
Product Overview
AC182015-2 is a 868MHz MRF89XA ZENA wireless adapter. This multi function USB wireless adapter connects USB equipped desktop or notebook computers with wireless products for development or application uses. As a development tool, the ZENA wireless adapter can be used as a protocol analyzer or as a diagnostic tool. It can also be used to connect the computer as a wireless node to the network for application use. It is capable of performing a variety of functions and each function can be programmed into the adapter using the USB boot loader. The adapter is preprogrammed with a MiWi wireless protocol sniffer application. This allows the user to display MiWi wireless protocol packets in a graphical format in the wireless development studio.
- Multi function Universal Serial Bus (USB) wireless adapter
- Connects the computer as an RF target node to the network
- Functions can be programmed into the adapter using the USB boot loader
- Firmware applications can be updated from other supported applications
Applications
Wireless, Building Automation, Security, Automotive, Medical
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Wireless Adapter
-
Microchip Wireless Development Boards
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate