Product Information
Product Overview
The AC243005-1 an Serial SuperFlash Kit 1 allows evaluation of SST Serial Flash Devices which are made using the SST SuperFlash technology. The Serial Flash PICtail Plus Daughter Board is designed to interface with PICtail Plus connector found on Explorer 16 development board. The Serial Flash PICtail Plus Daughter Board allows you to get started right out of the box. By using the Daughter Board and Explorer16 development board, code can be developed quickly on known good hardware.
- 8 pin header provides easy access to serial flash pins for probing and evaluation
- 3 pin header provides easy access for external power supply and power measurement capability
- Plugs into PICtail Plus connector of Explorer 16 development board
Applications
Communications & Networking
Contents
3 Serial Flash PICtail Plus Daughter Boards with SST25VF016B, SST25VF064C, SST26VF032 devices mounted individually.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
-
PIC24FJxxGAxxx
3 Serial Flash Daughter Boards
No SVHC (15-Jan-2018)
-
-
Explorer 16 Development Boards
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate