Product Information
Product Overview
The ADM00534 from Microchip is a MTD6501G 12V 3-phase BLDC sensorless fan controller daughter board. This is a small board with the minimum components that are necessary to operate with the MTD6501G device but it is designed to be used with the ADM00532 motherboard provided by the ADM00575 kit. The MTD6501G 12V 3-phase BLDC sensorless fan controller daughter board allows the control and monitoring of Microchip 12V fan driver devices such as the MCP8063 or MTD6501. The MTD6501D 12V 3-phase BLDC sensorless fan controller daughter board is controlled through PC software via a USB connection.
- 3 phase BLDC sensorless fan connector
- MTD6501G pin access connector
- Fan driver power supply control and monitoring
- Pulse width modulation (PWM) control
- Speed and current consumption monitoring
- Automatic application testing
Applications
Motor Drive & Control
Contents
3x ADM00534 (MTD6501G daughter board).
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Microchip
-
-
Daughter Board MTD6501G, Information Sheet
Lead (14-Jun-2023)
-
MTD6501G
ADM00532 BLDC Sensorless Fan Controller Demo Board
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate